The MC34845CEP is an industrial-grade LED display driver from NXP, designed for operation in temperatures up to 85°C. It features a quad terminal position and a JEDEC package code of S-XQCC-N24. The device operates within a supply voltage range of 5 to 21V, with a nominal supply voltage of 10V. The IC is a single-function device, suitable for use in a variety of LED display applications.
NXP MC34845CEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 21 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34845CEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.