
The MC34845CEPR2 is a 6-channel boost LED driver from NXP, operating at a frequency of 660kHz. It is designed to handle a maximum power dissipation of 3.4W and can supply up to 5mA of current. The device is packaged in a QFN EP package and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
NXP MC34845CEPR2 technical specifications.
| Package/Case | QFN EP |
| Frequency | 660kHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.4W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 16 |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.5mA |
| Topology | Boost |
| Weight | 0.001055oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34845CEPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
