The MC34845DEP is a 6-channel 16-segment boost driver from NXP, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 3.4W and a maximum supply current of 5mA. The device is packaged in a QFN-24 package and is RoHS compliant. It is designed for surface mount applications and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
NXP MC34845DEP technical specifications.
| Package/Case | QFN |
| Frequency | 330kHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.4W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 16 |
| Output Voltage | 60V |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 3.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.5mA |
| Topology | Boost |
| Weight | 0.001055oz |
| RoHS | Compliant |
