LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2.3A (Switch) 24-QFN-EP (4x4)
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 600kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Low Level Output Current | 30.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.4W |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 96 |
| Operating Supply Voltage | 21V |
| Output Current | 2.1A |
| Output Voltage | 60V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.001048oz |
| RoHS | Compliant |