
The MC34848EPR2 is an 8-channel boost LED driver from NXP, featuring a QFN package and operating temperature range of -40°C to 85°C. It can supply up to 160mA of current per channel and has an output voltage of 45V. The device is designed for surface mount applications and is compliant with RoHS regulations. The MC34848EPR2 operates at a maximum supply voltage of 14V and has a maximum supply current of 18.5mA.
NXP MC34848EPR2 technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18.5mA |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 12 |
| Output Current per Channel | 160mA |
| Output Voltage | 45V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.003961oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34848EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
