The MC34901WEFR2 is an 8-channel interface IC from NXP, operating within a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 65mA. The device is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for automotive applications and meets the requirements of the specified temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34901WEFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.065 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34901WEFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.