The MC34903CP3EK is a 32-terminal dual interface IC from NXP, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.3V. The device is packaged in a HSSOP-32 package, measuring 7.5mm in width and 11mm in length. It has a maximum supply current of 0.008A and is suitable for use in network interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34903CP3EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.008 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34903CP3EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.