The MC34904C3EK is a 32-pin HSSOP automotive interface IC from NXP, designed to operate within a temperature range of -40 to 125°C. It has a nominal supply voltage of 3.3V and a maximum supply current of 0.008A. The IC features a dual terminal position and is available in a 7.5mm wide, 11mm long package. It is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34904C3EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.008 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34904C3EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.