The NXP MC34905CS3EK is a 32-terminal interface IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 8μA and is available in a HSSOP package type. The MC34905CS3EK is a single-function device with a terminal position of dual and a JEDEC package code of R-PDSO-G32.
Sign in to ask questions about the NXP MC34905CS3EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC34905CS3EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.008 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34905CS3EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.