
The MC34910G5ACR2 is a dual driver IC from NXP, packaged in a halogen-free LQFP. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating supply voltage of 18V, with an operating supply current of 4.5mA. The IC features a turn-on delay time and turn-off delay time of 10,000ns each.
NXP MC34910G5ACR2 technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34910G5ACR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
