
The MC34912BACR2 is a 4-channel linear voltage regulator from NXP, packaged in a halogen-free and lead-free LQFP. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is RoHS compliant and available in quantities of 2000 units per reel. The MC34912BACR2 has a maximum operating supply voltage of 18V and a typical operating supply current of 4.5mA.
NXP MC34912BACR2 technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34912BACR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
