
The NXP MC34912G5ACR2 is a 4-channel surface mount driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate from a supply voltage of 18V with a maximum supply current of 4.5mA. The IC is packaged in a halogen-free LQFP-64 package and is available in quantities of 2000. It is RoHS compliant and suitable for use in surface mount applications.
NXP MC34912G5ACR2 technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34912G5ACR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
