Sign in to ask questions about the NXP MC34920EI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC34920EI technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Current | 1.5A |
| Output Voltage | 42V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.084183oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC34920EI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
