NXP MC34923EGR2 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 2A |
| Weight | 0.025909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34923EGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
