NXP MC34929EP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Current | 1A |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 6mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC34929EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
