NXP MC34940EG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 9V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 12V |
| Output Type | Voltage |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Supply Current | 7mA |
| Termination | SMD/SMT |
| Weight | 0.025909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34940EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
