The MC34940EGR2 is a specialized analog IC from NXP, featuring 24 terminals and a dual terminal position. It operates within a temperature range of 0 to 90°C and can be supplied with a voltage between 9 and 18V. The IC is packaged in a 24-pin SOP package, measuring 7.5mm in width and 15.395mm in length.
NXP MC34940EGR2 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC34940EGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.