The MC34978AEK is an industrial-grade interface circuit with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 32 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G32, with dimensions of 7.5mm in width and 11mm in length. The device operates within a supply voltage range of 3.3V to 5.25V, making it suitable for various industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34978AEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34978AEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.