32-terminal QUAD interface circuit operating from 3V to 5.25V nominal 3.3V. Designed for industrial temperature ranges, functioning between -40°C and 105°C. Features a compact 5mm x 5mm JEDEC S-XQCC-N32 package. This single-function interface IC offers robust performance for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34978AES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34978AES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.