The MC34CM0902WEF is an industrial-grade interface IC from NXP, featuring a SOP14 package and 14 terminals. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 0.13mA and is designed for use in network interface applications.
NXP MC34CM0902WEF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.13 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34CM0902WEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.