The MC34GD3000EPR2 is a 56-terminal quad motor driver IC from NXP, housed in an 8x8mm HVQCCN package. It operates over a temperature range of -20 to 105°C. The device is designed to handle supply voltages between 8 and 48 volts. The IC has a single function and is available from NXP.
Sign in to ask questions about the NXP MC34GD3000EPR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC34GD3000EPR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 48 |
| Supply Voltage-Min (Vsup) | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC34GD3000EPR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.