The MC34PF3000A2EPR2 is an industrial-grade power management IC from NXP, featuring a quad configuration with 12 channels. It operates within a temperature range of -40°C to 105°C, with a nominal supply voltage of 3.6V and a maximum supply voltage of 4.5V. The IC is packaged in a 48-pin HVQCCN package, measuring 7mm in width and length. It is designed for general power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34PF3000A2EPR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC34PF3000A2EPR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34PF3000A2EPR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.