The MC34PF3000A6EP is an industrial-grade power management IC from NXP, featuring 12 channels and a supply voltage range of 2.8V to 4.5V. It operates within a temperature range of -40°C to 105°C and is packaged in a 48-pin HVQCCN package. This IC is designed for use in industrial applications and is suitable for a variety of power management tasks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34PF3000A6EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34PF3000A6EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.