The MC34PF3001A4EP is an industrial-grade power management IC from NXP, featuring a quad flatpack package with 48 terminals. It operates within a temperature range of -40°C to 105°C and is powered by a nominal supply voltage of 3.6V, with a maximum supply voltage of 4.5V and a minimum supply voltage of 2.8V. This IC is designed for industrial applications and is available in a 48-pin HVQCCN package.
NXP MC34PF3001A4EP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34PF3001A4EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.