
The MC34PF4210A1ES is an industrial-grade quad op-amp from NXP, featuring a 56-pin QFN package and operating over a temperature range of -40 to 105°C. It can be supplied with a voltage between 3.6 and 4.5V. This device has 14 channels and is designed for use in power management ICs.
Sign in to ask questions about the NXP MC34PF4210A1ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC34PF4210A1ES technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34PF4210A1ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.