The MC34SB0410AER2 is a 48-pin LQFP quad motor driver IC from NXP, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 6V and 36V. The device features a quad configuration with 1 function and a terminal position of QUAD. It is packaged in a 7mm x 7mm LQFP-48 package.
NXP MC34SB0410AER2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34SB0410AER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.