The MC34VR500V7ESR2 is an industrial quad DC/DC controller from NXP, designed for use in a QFN-56 package. It operates over a temperature range of -40°C to 105°C and accepts input voltages between 2.8V and 4.5V. This device features a single function and 56 terminals, with a terminal position of QUAD. It is suitable for use in industrial applications.
NXP MC34VR500V7ESR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34VR500V7ESR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.