
The MC34VR500V8ES from NXP is an industrial quad regulator with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 56 terminals and a quad terminal position. The device is packaged in a 56-pin QFN package, measuring 8mm in width and 8mm in length. It operates within a 2.8-4.5V input voltage range and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34VR500V8ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34VR500V8ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.