The MC34VR500V8ESR2 is an industrial DC/DC controller from NXP. It features a quad terminal position and operates within a temperature range of -40C to 105C. This device is suitable for use in applications with input voltages between 2.8V and 4.5V. The MC34VR500V8ESR2 is packaged in a QFN-56 package type.
NXP MC34VR500V8ESR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34VR500V8ESR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.