
The MC35XS3400CPNAR2 is a 4-channel hot swap controller from NXP, designed for high-side output configuration. It operates within a temperature range of -40°C to 150°C and can handle a maximum output current of 6A. The device is RoHS compliant and features fault protection against over voltage and over temperature conditions. It is available in a QFN package and is suitable for use in applications where high current and reliable operation are required.
NXP MC35XS3400CPNAR2 technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Current | 6.5mA |
| Number of Outputs | 4 |
| Operating Supply Voltage | 20V |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.032738oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC35XS3400CPNAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
