Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC35XS3400DPNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC35XS3400DPNA technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Number of Outputs | 4 |
| Operating Supply Voltage | 20V |
| Output Configuration | High Side |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.03274oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC35XS3400DPNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.