NXP MC35XS3500PNA technical specifications.
| Package/Case | QFN |
| Fall Time | 50ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -300mV |
| Number of Outputs | 6 |
| Output Configuration | High Side |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.033076oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC35XS3500PNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
