Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC35XS3500PNAR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC35XS3500PNAR2 technical specifications.
| Fall Time | 50ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -300mV |
| Number of Outputs | 6 |
| Output Configuration | High Side |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.033076oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC35XS3500PNAR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
