Checking distributor stock and pricing after the page loads.
NXP MC44C401L technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.62 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |