Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC44C401LAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC44C401LAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
