16-bit Digital Signal Processor (DSP) operating at a maximum clock frequency of 8MHz. Features 16384 words of FLASH ROM and 4096 bytes of RAM. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 105°C. Housed in a 32-terminal PQFP package with a supply voltage range of 3V to 3.6V.
NXP MC56F8013VFAE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8013VFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.