16-bit Flash microcontroller operating at up to 32MHz. Features 32 terminals in a 7x7mm S-PQFP-G32 package, suitable for industrial temperature ranges (-40°C to 105°C). Includes 26 I/O lines, 32KB of FLASH program memory, and 4KB of RAM. Supports a nominal 3.3V supply voltage with a range of 3V to 3.6V. Equipped with PWM channels and an Analog-to-Digital Converter (ADC).
NXP MC56F8023VLC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8023VLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.