
16-bit Digital Signal Processor (DSP) featuring a 40MHz core frequency and 32KB of FLASH memory. This surface mount component operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. It includes 27 programmable I/Os, SPI and SCI interfaces, and two timers/counters. The LQFP package is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 105°C.
NXP MC56F8123VFBE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8123VFBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
