
16-bit Digital Signal Processor (DSP) with 16KB RAM and 256KB FLASH memory. Features a 40MHz core frequency, 76 programmable I/Os, and supports SPI, SCI, and EBI/EMI interfaces. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Includes peripherals like POR, PWM, and a watchdog timer, and is available in a surface mount LQFP package. Rated for operation between -40°C and 105°C, this component is Halogen Free and RoHS Compliant.
NXP MC56F8157VPYE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.064671oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8157VPYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
