The MC56F8157VVFE is a 16-bit microcontroller from NXP, featuring 256KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 60MHz and is packaged in a BGA format. The device is RoHS compliant and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. It supports various interfaces, including SPI, SCI, and EBI/EMI, and has 76 I/Os. The microcontroller also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 76 |
| Oscillator Type | External |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| RoHS | Compliant |