
16-bit Digital Signal Processor (DSP) operating at 40MHz, featuring 512KB FLASH memory and 36KB RAM. This surface-mount LQFP packaged IC offers 49 I/Os, SPI, SCI, and EBI/EMI interfaces, along with 4 timers/counters. It supports an operating supply voltage of 3.3V, with a range of 3V to 3.6V, and operates from -40°C to 105°C. Peripherals include POR, PWM, and WDT.
Sign in to ask questions about the NXP MC56F8165VFGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC56F8165VFGE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | SPI, SCI, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Weight | 0.032983oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8165VFGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
