
16-bit Digital Signal Processor (DSP) with 512KB FLASH memory and 4KB RAM. Features a 40MHz core clock speed, 62 programmable I/Os, and supports SPI, SCI, and EBI/EMI interfaces. Operates from a 3V to 3.6V supply voltage, with a maximum operating temperature of 105°C. This surface mount component is housed in an LQFP package and includes 8 timers/counters and peripherals like POR, PWM, and WDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8166VFVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | 56F8xxx |
| Weight | 0.04653oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC56F8166VFVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
