16-bit Flash microcontroller operating at up to 60MHz. Features 49152 words of Flash memory and 8192 bytes of RAM. Includes 54 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 64-terminal PQFP package with dimensions of 10x10mm. Designed for automotive applications with an operating temperature range of -40°C to 125°C and a nominal supply voltage of 3.3V.
NXP MC56F8247MLH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8247MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.