16-bit FLASH microcontroller operating at up to 60MHz. Features 49152 words of FLASH program memory and 8192 bytes of RAM. Includes 54 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 64-terminal S-PQFP-G64 package, this industrial-grade component operates within a -40°C to 105°C temperature range and utilizes a 3.3V nominal supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8247VLHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 97 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8247VLHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.