
16-bit RISC microcontroller featuring a 60MHz core, 64KB FLASH memory, and 8KB RAM. This surface-mount LQFP package offers 35 I/Os and supports I2C, CAN, SCI, SMBus, SPI, and LIN interfaces. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, with 8 timers/counters and an internal oscillator. Operating voltage is 3.3V, with a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F8255VLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, CAN, SCI, SMBus, SPI, LIN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.012561oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC56F8255VLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
