32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 50 MHz and 100 MHz speed. This integrated circuit offers 32 terminals in a 7x7mm S-PQFP-G32 package, with 26 I/O lines. It includes 32768 words of FLASH ROM and 6144 bytes of RAM, supporting PWM channels, ADC, DMA, and DAC functionalities. Operating within a -40°C to 105°C temperature range, it requires a supply voltage between 2.7V and 3.6V, with a maximum supply current of 53.5mA.
NXP MC56F82723VLC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 53.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F82723VLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.