32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 50 MHz. This device offers 6144 bytes of RAM and 32768 words of FLASH ROM, with 39 I/O lines. It includes PWM channels, ADC, DAC, and DMA channels for versatile application development. Operating within a -40°C to 105°C temperature range, it utilizes a 3.3V nominal supply voltage and comes in a 48-terminal S-PQFP-G48 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC56F82726VLFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 53.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F82726VLFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.