32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 50 MHz and a speed of 100. This device offers 6144 bytes of RAM and 32768 words of FLASH ROM, with 54 I/O lines. It includes PWM channels, ADC, DMA channels, and DAC channels. The microcontroller operates within a supply voltage range of 2.7V to 3.6V, with a nominal supply voltage of 3.3V and a maximum supply current of 53.5mA. Packaged in a 64-terminal S-PQFP-G64 format, it supports an operating temperature range of -40°C to 105°C.
NXP MC56F82728VLH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 53.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F82728VLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.