The MC56F8322VFAE is a 48-pin quad flatpack industrial digital signal processor from NXP. It operates within a temperature range of -40 to 105 degrees Celsius. The device has a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.25V and 2.75V, respectively. It can handle clock frequencies up to 120MHz. The MC56F8322VFAE is a member of the digital signal processor family.
NXP MC56F8322VFAE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8322VFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.