The MC56F8323MFBE is a digital signal processor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 64 terminals and a quad terminal position. The device is packaged in a 10mm by 10mm LQFP-64 package that is ROHS compliant and made of plastic. It operates on a supply voltage between 2.25 and 2.75 volts and has a maximum clock frequency of 120 MHz. The processor is designed for automotive applications and is suitable for use in high-temperature environments.
NXP MC56F8323MFBE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 120 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F8323MFBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.